Skip to main content

Copy/paste source code test (inlined CSS)

Amphenol offers a broad range of advanced, high power connectors for Energy Storage Systems

High power density with small footprints

Hassle-free designs for field installation

High reliability in rugged and harsh conditions

Commercial ESS

ComboLock product

ComboLock® 1.00/3.00mm Hybrid Wire to Board System »

 

  • Housing with positive locking ensures secure mating retention
  • Hold down features increase the board grip force
  • Multiple wire sizes: 26AWG to 18AWG (power); 30AWG to 24AWG (signal)
FlexLock product

FlexLock® 2.54mm FPC-to-Board Connectors »

 

  • USCAR-T2V2 compatible
  • Reflow tin-plating process for terminals
  • 3A per contact current rating
  • Terminal position assurance
WireLock product

WireLock® 1.80mm Compact Wire-to-Board Connectors »

 

  • USCAR-2 V2 compatible
  • Reflow tin-plating reduces the mating force
  • Four different coding options with different colors for visual mismatching
  • 10 to 40 positions
Minitek MicroSpace product

Minitek MicroSpace Connector System »

 

  • Suitable for harsh environments
  • Existing crimp section and automated crimp tooling up to 22AWG
  • No specific industrial tools required
  • 4N normal force for vibration and >75N connector locking strength

Residential ESS

Minitek MicroSpace product

Minitek MicroSpace Connector System »

 

  • Suitable for harsh environments
  • Existing crimp section and automated crimp tooling up to 22AWG
  • No specific industrial tools required
  • 4N normal force for vibration and >75N connector locking strength
ComboStack product

ComboStak® and PowerStak® Board-to-Board Connectors »

 

  • Hybrid and medium power solution
  • High current carrying capacity with miniaturized shape
  • Up to 20A per power blade
  • 2 to 10 power blades on 2mm pitch
FlexLock product

FlexLock® 2.54mm FPC-to-Board Connectors »

 

  • USCAR-T2V2 compatible
  • Reflow tin-plating process for terminals
  • 3A per contact current rating
  • Terminal position assurance

EV charging

MicroSpace product

Minitek MicroSpace Connector System »

 

  • Suitable for harsh environments
  • Existing crimp section and automated crimp tooling up to 22AWG
  • No specific industrial tools required
  • 4N normal force for vibration and >75N connector locking strength
MicroSpeed product

Minitek MicroSpeed 1.00mm Board-to-Board Connectors »

 

  • High-speed performance up to 25Gb/s
  • EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
  • Dual-beam contact with a robust design for customer application
  • Blind-mating feature